Molex 46437 Series Right Angle Through Hole PCB Header, 120 Contact(s), 5.5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 693-740
- Mfr. Part No.:
- 46437-1260
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-740
- Mfr. Part No.:
- 46437-1260
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 46437 | |
| Product Type | PCB Header | |
| Current | 60A | |
| Pitch | 5.5mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 120 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 2.84mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Mating Pin Length | 2.84mm | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 46437 | ||
Product Type PCB Header | ||
Current 60A | ||
Pitch 5.5mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 120 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Tail Pin Length 2.84mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Mating Pin Length 2.84mm | ||
Voltage 600V | ||
- COO (Country of Origin):
- ID
The Molex EXTreme Ten60Power Right-Angle Plug Assembly is expertly crafted for efficient board-to-board connectivity, offering a unique solution for projects that require reliable power and signal transmission. Designed with a 5.50mm pitch, this assembly integrates multiple power and signal circuits, ensuring optimal performance in demanding environments. The robust design, including guide pins for easy alignment, caters specifically to applications necessitating high durability and reliable connections. Ideal for engineers seeking to Streamline their designs, this connector brings together quality and innovation, making it a Crucial component for modern electronic assemblies.
Active status ensures the latest design and compliance standards
Durable construction supports up to 200 mating cycles, ensuring longevity
Temperature range of -40° to +105°C, suitable for various environmental conditions
Low-halogen materials comply with stringent environmental regulations
Mated height of 18.00mm optimises space in Compact designs
Related links
- Molex 46437 Series Right Angle Surface PCB Header 5.5 mm Pitch Shrouded
- Molex 46437 Series Right Angle Through Hole Connector 3 Row, 5.5 mm Pitch Through Hole
- Molex 46437 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 46437 Series Right Angle Through Hole PCB Header 1 Row, 2.54 mm Pitch Through Hole
- Molex PCB Header
- Molex 46556 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 35312 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
