TE Connectivity RAST Series Vertical PCB Header, 11-Contact, 2.5 mm Pitch
- RS Stock No.:
- 478-948
- Distrelec Article No.:
- 304-53-420
- Mfr. Part No.:
- 1-1971838-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-948
- Distrelec Article No.:
- 304-53-420
- Mfr. Part No.:
- 1-1971838-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Number of Contacts | 11 | |
| Sub Type | Tab Header | |
| Pitch | 2.5mm | |
| Orientation | Vertical | |
| Connector System | RAST 2.5 | |
| Series | RAST | |
| Row Pitch | 2.5mm | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Number of Contacts 11 | ||
Sub Type Tab Header | ||
Pitch 2.5mm | ||
Orientation Vertical | ||
Connector System RAST 2.5 | ||
Series RAST | ||
Row Pitch 2.5mm | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 | ||
- COO (Country of Origin):
- US
The TE Connectivity 11P, RAST 2.5 Tab Header, Ex-Locking, THV Hood Connector is a robust and reliable connector designed for various electronic applications. Built to facilitate secure connections, this product ensures stability and efficiency in demanding environments. Its innovative design enables easy integration into existing systems, making it an ideal choice for both new designs and retrofits. With a focus on compliance, this connector adheres to stringent international standards, ensuring a safe and environmentally friendly solution. The versatile nature of this connector makes it suitable for a wide range of applications, delivering consistent performance while remaining user-friendly.
Ex locking mechanism offers enhanced security against accidental disconnections
Constructed from high quality materials ensuring durability and resistance to environmental factors
Designed for compatibility with a variety of connector systems facilitating versatile application
Lightweight design enables easy handling and installation without compromising strength
Compliant with EU regulatory standards proving reliability in safety and environmental impact
Optimised for efficient solder process capability making it advantageous for assembly operations
Related links
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board 3 Contact(s) 1 Row, Unshrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST 2.5 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Cable PCB Header 5 mm Pitch Shrouded
