Molex 52991 Series Vertical Board PCB Socket, 40-Contact, 2 Row, 500 μm Pitch Surface Mount

Subtotal (1 reel of 3000 units)*

£5,451.00

(exc. VAT)

£6,541.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£5,451.00£1.817

*price indicative

RS Stock No.:
469-860
Distrelec Article No.:
304-56-776
Mfr. Part No.:
52991-0408
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

40

Product Type

PCB Socket

Number of Rows

2

Sub Type

PCB Receptacle

Current

500mA

Pitch

500μm

Termination Type

Surface Mount

Mount Type

Board

Orientation

Vertical

Stacking Height

4mm

Voltage

5V

Series

52991

Minimum Operating Temperature

-40°C

Row Pitch

500μm

Contact Plating

Gold

Maximum Operating Temperature

105°C

Standards/Approvals

IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179

COO (Country of Origin):
JP
The Molex 0.50mm Pitch receptacle stands as a Pinnacle of innovation in board-to-board connectivity solutions. Designed for versatility, this dual-row connector not only offers a space-efficient design with multiple stacking heights but also ensures reliable performance across diverse applications. The thoughtfully engineered features cater to various PCB thicknesses, making installation seamless. With its Active status, this product is engineered for maximum efficiency while upholding stringent industry standards, offering users confidence in safety and durability. Ideal for contemporary electronics, it marries Compact construction with unparalleled functionality, making it an essential component for your product needs in demanding environments.

Embossed tape on reel packaging streamlines production workflows

Supports vertical orientation to enhance PCB layout flexibility

Low-halogen construction ensures compliance with environmental standards

Gold plating on both mating and termination areas guarantees optimal conductivity

Designed to operate efficiently in temperatures ranging from -40° to +105°C

Accommodates a loaded circuit count of 40 for robust connection reliability

No glow-wire capability adds an extra layer of safety in sensitive applications

Simple PCB retention and locator features facilitate easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy