TE Connectivity 070 MLC Series Straight PCB Connector, 12-Contact
- RS Stock No.:
- 469-508
- Distrelec Article No.:
- 304-64-835
- Mfr. Part No.:
- 173851-5
- Brand:
- TE Connectivity
Subtotal (1 tray of 100 units)*
£176.20
(exc. VAT)
£211.44
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £176.20 | £1.762 |
*price indicative
- RS Stock No.:
- 469-508
- Distrelec Article No.:
- 304-64-835
- Mfr. Part No.:
- 173851-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Product Type | PCB Connector | |
| Sub Type | Connector | |
| Orientation | Straight | |
| Series | 070 MLC | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Product Type PCB Connector | ||
Sub Type Connector | ||
Orientation Straight | ||
Series 070 MLC | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- JP
The TE Connectivity 070 multilock plug is a robust and efficient solution designed to enhance connectivity in various applications. Engineered with precision, this product caters to users seeking reliable connections without compromise. Its unique design ensures ease of use while facilitating secure connections under demanding conditions. As industries evolve, the need for superior components grows, making this multilock plug an essential choice for both developers and engineers. This product exemplifies TE Connectivitys commitment to quality and innovation, ensuring that users can trust its performance day in and day out.
Designed for durability in demanding environments
Low halogen content enhances environmental safety
Compatible with a range of other components for versatility
Ergonomic shape simplifies installation and maintenance
Tested to meet rigorous compliance standards for safety
Ideal for applications requiring reliable electrical performance
Related links
- WAGO 232 Series Straight PCB PCB Connector 1 Row, 5 mm Pitch Solder
- TE Connectivity 1-1793 Series Vertical Surface PCB Connector 0.8 mm Pitch
- TE Connectivity Dynamic 5000 Series DIN Rail PCB Connector 10.16 mm Pitch, 3 Row
- TE Connectivity Power Double Lock Series Panel PCB Connector 3.96 mm Pitch Unshrouded
- TE Connectivity 4-1756 Series Vertical Board PCB Connector 2 Row, 1.25 mm Pitch Surface Mount
- TE Connectivity 4-1749 Series Vertical Board PCB Connector 1.25 mm Pitch, 2 Row
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5 mm Pitch Screw
