TE Connectivity Hermaphroditic Series Surface Mount Board-to-Board Male Solder, 6A

Subtotal (1 unit)*

£1.68

(exc. VAT)

£2.02

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£1.68

*price indicative

Packaging Options:
RS Stock No.:
686-1003
Mfr. Part No.:
2058703-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Lighting Connector

Series

Hermaphroditic

Pitch

4mm

Connector Gender

Male

Sub Type

Board-to-Board

Termination Type

Solder

Mount Type

Surface Mount

Voltage

125V ac/dc

Lighting Connector Current

6A

Contact Gender

Male

Number of Rows

1

Standards/Approvals

No

Contact Plating

Tin

Contact Material

Copper Alloy

COO (Country of Origin):
CN

Board to Board with Locking Clip


For a suitable Cable Assembly see for example, stock no. 686-0930

TE Connectivity Hermaphroditic Blade and Receptacle Connectors


The Hermaphoroditic Blade and Receptacle Connector is an SMT connector, intended for use with in-line board-to-board applications. Applications include: LED lighting controls, LED lighting strips, channel lettering

Connector mates to itself

Single part to be stocked and placed onto PCB per position

Connector mates and unmates horizontally and vertically

Connector can be articulated from 90° to 180°

Low profile flat surface is compatible with SMT and reflow processing

Rounded corners to minimize shadowing

Redundant SMT pads

Solder pad footprint compatible with Tyco Electronics SMT Poke-In LED connector

Related links