HARTING Har Flex Series Straight Through Hole Male Connector, 44 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 reel of 200 units)*

£1,558.43

(exc. VAT)

£1,870.12

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,558.43£7.792

*price indicative

RS Stock No.:
917-963
Mfr. Part No.:
15728362701000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Connector

Series

Har Flex

Pitch

2.54mm

Current

21.5A

Housing Material

Liquid Crystal Polymer

Number of Contacts

44

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Motherboard to daughtercard

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Minimum Operating Temperature

-55°C

Termination Type

Solder

Tail Pin Length

2.5mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Mating Pin Length

4.6mm

Standards/Approvals

UL 94 V-0

Voltage

50V

COO (Country of Origin):
CN
The HARTING male connector is designed for PCB connectivity, facilitating data, signal, and power transmission in automation systems. Its robust construction and innovative design ensure reliable performance across various applications, making it suitable for Industry 4.0 devices.

Features & Benefits


Male connector provides reliable connectivity for various applications

Reflow soldering termination (SMT) simplifies installation and enhances reliability

Rated current of 21.5 A supports high-performance electrical systems

44 contacts enable versatile connections for complex configurations

Straight orientation allows for straightforward integration into designs

Copper alloy contacts ensure excellent conductivity and durability

Noble metal over Ni plating on the mating side enhances corrosion resistance

Liquid crystal polymer housing offers high thermal stability and strength

Maximum operating temperature of 125 °C ensures performance in demanding environments

Compliant with multiple standards including RoHS and UL for safety assurance

Applications


Used in industrial automation systems for seamless data and power transfer

Suitable for control panels and switchgear assemblies in various industries

Employed in manufacturing and assembly lines for efficient connectivity

Integrated into electronics and PCB designs for reliable performance

Applied in robotics and automated machinery for enhanced functionality

Is this product RoHS and REACH compliant?


Yes, this product is compliant with RoHS and other relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy