HARTING Har Flex Series Angled Through Hole Male Connector, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Image representative of range

Subtotal (1 reel of 400 units)*

£1,686.19

(exc. VAT)

£2,023.43

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,686.19£4.215

*price indicative

RS Stock No.:
918-179
Mfr. Part No.:
15550052701000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Connector

Series

Har Flex

Current

22A

Pitch

2.54mm

Number of Contacts

5

Housing Material

Liquid Crystal Polymer

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Motherboard to daughtercard

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Tail Pin Length

2.2mm

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Voltage

180V

COO (Country of Origin):
CN
The HARTING male connector is designed for reliable connections in various electronic applications. With a rated current of 22 A and a maximum operating temperature of 125 °C, it ensures robust performance in demanding environments.

Features & Benefits


Male connector provides secure and stable electrical connections

Reflow soldering termination (THR) simplifies installation and enhances reliability

Rated current of 22 A supports high-power applications

Five contacts enable versatile connectivity options

Angled orientation optimises space in Compact assemblies

Copper alloy contacts ensure excellent conductivity and durability

Noble metal over Ni plating enhances corrosion resistance

Liquid crystal polymer housing offers high thermal stability

Compliance with multiple standards ensures broad application suitability

Operating temperature range of -55 °C to 125 °C accommodates extreme conditions

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets ELV status.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy