HARTING Har Flex Series Angled Through Hole Male Connector, 6 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Image representative of range

Subtotal (1 reel of 400 units)*

£2,865.13

(exc. VAT)

£3,438.16

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£2,865.13£7.163

*price indicative

RS Stock No.:
917-956
Mfr. Part No.:
15550062701000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Connector

Series

Har Flex

Pitch

2.54mm

Current

22A

Number of Contacts

6

Housing Material

Liquid Crystal Polymer

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Motherboard to daughtercard

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Tail Pin Length

2.2mm

Standards/Approvals

UL 94 V-0

Voltage

180V

COO (Country of Origin):
CN
The HARTING male connector is designed for reliable connections in various electronic applications, featuring a through-hole mount and a robust construction. With a rated current of 22 A and a temperature range of -55 °C to 125 °C, it ensures dependable performance in demanding environments.

Features & Benefits


Male connector provides secure electrical connections

Reflow soldering termination simplifies installation

Rated current of 22 A supports high-power applications

Six contacts enhance connectivity options

Angled orientation optimises space in Compact designs

Copper alloy construction ensures excellent conductivity

Noble metal over Ni plating enhances corrosion resistance

Liquid crystal polymer housing offers durability and thermal stability

Performance level 1 indicates high reliability

Compliant with multiple standards for safety and quality

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy