HARWIN M50 Series Straight Board PCB Header, 6 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded

Subtotal (1 bag of 100 units)*

£12.76

(exc. VAT)

£15.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£12.76£0.128

*price indicative

RS Stock No.:
911-280
Mfr. Part No.:
M50-3530642
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

PCB Header

Series

M50

Pitch

1.27mm

Current

1A

Housing Material

Polyamide

Number of Contacts

6

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board

Mount Type

Board

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

PCB Terminal

Contact Gender

Male

Tail Pin Length

2.3mm

Maximum Operating Temperature

105°C

Mating Pin Length

3mm

Standards/Approvals

RoHS

Voltage

500V ac

COO (Country of Origin):
CN
The HARWIN 1.27mm pitch male plug connector designed for straightforward PCB connections, ensuring reliable connectivity in Compact electronic assemblies.

Offers gold finish on contact area for enhanced conductivity

Tin finish on termination for durability and reliability

Current rating of 1A per contact supports various circuit applications

Operating temperature range of -40°C to +105°C ensures performance in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy