HARWIN M50 Series Straight Board PCB Header, 2 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 911-276
- Mfr. Part No.:
- M50-3530242
- Brand:
- HARWIN
Subtotal (1 bag of 200 units)*
£10.42
(exc. VAT)
£12.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.42 | £0.052 |
*price indicative
- RS Stock No.:
- 911-276
- Mfr. Part No.:
- M50-3530242
- Brand:
- HARWIN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Series | M50 | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | PCB Terminal | |
| Tail Pin Length | 2.3mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 3mm | |
| Voltage | 500V ac | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Series M50 | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1.27mm | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type PCB Terminal | ||
Tail Pin Length 2.3mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Mating Pin Length 3mm | ||
Voltage 500V ac | ||
- COO (Country of Origin):
- CN
The HARWIN precise, 1.27mm pitch, single-row male plug designed for reliable through-hole PCB connections. Its Compact design ensures efficient space usage while maintaining robustness in performance.
1.27mm pitch design guarantees compatibility with a variety of PCBs
Gold contact surface enhances conductivity and durability
Operating temperature range of -40°C to +105°C ensures reliability in diverse environments
RoHS compliant material offers environmental integrity without exemptions
Related links
- HARWIN M50 Series Straight Board PCB Header 1.27 mm Pitch Unshrouded
- HARWIN M50 Series Straight Board PCB Header 1.27 mm Pitch Unshrouded
- HARWIN M50 Series Straight Board PCB Header 1.27 mm Pitch Unshrouded
- HARWIN M50 Series Straight Board PCB Header 1.27 mm Pitch Unshrouded
- HARWIN Archer M50 Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- HARWIN Archer M50 Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- HARWIN Archer M50 Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- HARWIN Archer M50 Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
