HARWIN M50 Series Straight Board PCB Header, 5 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded

Subtotal (1 bag of 100 units)*

£10.94

(exc. VAT)

£13.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 112 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£10.94£0.109

*price indicative

RS Stock No.:
911-279
Mfr. Part No.:
M50-3530542
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

PCB Header

Series

M50

Current

1A

Pitch

1.27mm

Housing Material

Polyamide

Number of Contacts

5

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Board

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

PCB Terminal

Tail Pin Length

2.3mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Mating Pin Length

3mm

Voltage

500V ac

COO (Country of Origin):
CN
The HARWIN 1.27mm pitch male plug designed for efficient throughboard integration in various electronic applications.

Features 5 contacts with a 3mm mating pin height for reliable connections

Operating temperature range of -40°C to +105°C for versatile usage

RoHS compliant, ensuring environmental safety and regulatory adherence

Unique gold finish on contact area enhances conductivity and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy