Phoenix Contact FP Series 90° SMD Male Connector, 20 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 897-237
- Mfr. Part No.:
- 1053586
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£4.43
(exc. VAT)
£5.32
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.43 |
| 10 - 24 | £4.08 |
| 25 + | £3.68 |
*price indicative
- RS Stock No.:
- 897-237
- Mfr. Part No.:
- 1053586
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Male Connector | |
| Series | FP | |
| Current | 1.7A | |
| Pitch | 800μm | |
| Number of Contacts | 20 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | 90° | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | SMD | |
| Connector System | Shielded | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 1.5mm | |
| Voltage | 500V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Male Connector | ||
Series FP | ||
Current 1.7A | ||
Pitch 800μm | ||
Number of Contacts 20 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation 90° | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type SMD | ||
Connector System Shielded | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Mating Pin Length 1.5mm | ||
Voltage 500V ac | ||
- COO (Country of Origin):
- CN
The Phoenix Contact SMD connector offers excellent shielding and a Compact design, optimised for secure electronic connections in various devices. Engineered for high-performance applications, it guarantees reliable data and signal integrity.
Gold-plated contact points ensure long-term stable transmission quality
Robust double-sided ScaleX contact system provides reliable mechanical and electrical connections
ScaleX technology guarantees high tolerance compensation and protection for contacts
Flexible device design features various pole numbers and stack heights with high engagement safety
Related links
- Phoenix Contact FP Series 90° SMD Male Connector 0.8 mm Pitch Shrouded
- Phoenix Contact FP Series 90° SMD Male Connector 0.8 mm Pitch Shrouded
- Phoenix Contact FP Series Solder PCB Header 0.8 mm Pitch Shrouded
- Phoenix Contact FP Series Solder PCB Header 0.8 mm Pitch Shrouded
- Phoenix Contact FP Series SMD PCB Header 0.8 mm Pitch, 2 Row
- Phoenix Contact FP 0.8/20-MV-SH Series Surface PCB Header 0.8 mm Pitch Shrouded
- Phoenix Contact FP 0.8/32-MV-SH Series Surface PCB Header 0.8 mm Pitch Shrouded
- Phoenix Contact FP 0.8/12-MV-SH Series Surface PCB Header 0.8 mm Pitch Shrouded
