Phoenix Contact FP Series 90° SMD Male Connector, 52 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 897-234
- Mfr. Part No.:
- 1043789
- Brand:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
£1,893.51
(exc. VAT)
£2,272.21
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,893.51 | £3.787 |
*price indicative
- RS Stock No.:
- 897-234
- Mfr. Part No.:
- 1043789
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FP | |
| Product Type | Male Connector | |
| Current | 1.7A | |
| Pitch | 800μm | |
| Housing Material | LCP | |
| Number of Contacts | 52 | |
| Number of Rows | 2 | |
| Orientation | 90° | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Shielded | |
| Mount Type | SMD | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 1.5mm | |
| Voltage | 500V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FP | ||
Product Type Male Connector | ||
Current 1.7A | ||
Pitch 800μm | ||
Housing Material LCP | ||
Number of Contacts 52 | ||
Number of Rows 2 | ||
Orientation 90° | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Shielded | ||
Mount Type SMD | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Mating Pin Length 1.5mm | ||
Voltage 500V ac | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Shielded SMD connector that ensures reliable electrical connections while offering significant flexibility in design. It supports a 52-pin layout with a Compact pitch of 0.8 mm, perfect for various electronic applications.
Gold-plated contact points ensure long-term stable transmission quality
Robust double-sided ScaleX contact system provides reliable mechanical and electrical connections
ScaleX technology guarantees high tolerance compensation and protection for contacts
Flexible device design features various pole numbers and stack heights with high engagement safety
Related links
- Phoenix Contact FP Series 90° SMD Male Connector 0.8 mm Pitch Shrouded
- Phoenix Contact FP Series 90° SMD Male Connector 0.8 mm Pitch Shrouded
- Phoenix Contact FP Series 90° SMD Male Connector 0.8 mm Pitch Shrouded
- Phoenix Contact FP 0.8/52-MV-SH Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Phoenix Contact FP Series Solder PCB Header 0.8 mm Pitch Shrouded
- Phoenix Contact FP Series Solder PCB Header 0.8 mm Pitch Shrouded
- Phoenix Contact FP Series SMD PCB Header 0.8 mm Pitch, 2 Row
- Phoenix Contact FP 0.8/32-MV-SH Series Surface PCB Header 0.8 mm Pitch Shrouded
