Phoenix Contact FP Series 90° SMD Male Connector, 80 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 897-236
- Mfr. Part No.:
- 1043790
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
£9.77
(exc. VAT)
£11.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £9.77 | - |
| 10 - 24 | £8.99 | 7% |
| 25 + | £8.11 | 16% |
*price indicative
- RS Stock No.:
- 897-236
- Mfr. Part No.:
- 1043790
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Male Connector | |
| Series | FP | |
| Current | 1.7A | |
| Pitch | 800μm | |
| Housing Material | LCP | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Orientation | 90° | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Shielded | |
| Mount Type | SMD | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 1.5mm | |
| Voltage | 500V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Male Connector | ||
Series FP | ||
Current 1.7A | ||
Pitch 800μm | ||
Housing Material LCP | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Orientation 90° | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Shielded | ||
Mount Type SMD | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Mating Pin Length 1.5mm | ||
Voltage 500V ac | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Shielded SMD Terminal strip designed for robust mechanical and electrical connections. Featuring a pin layout with an 80-pole configuration, it ensures reliability and efficiency in electronic applications.
Gold-plated contact points provide long-term stable transmission quality
Dual-sided ScaleX contact system guarantees reliable mechanical and electrical connections
ScaleX technology enhances robustness, accommodating high tolerance compensation and contact protection
Flexible device design offers various pole numbers, shapes, and stacking heights with exceptional overlap safety
Related links
- Phoenix Contact FP Series 90° SMD Male Connector 0.8 mm Pitch Shrouded
- Phoenix Contact FP Series 90° SMD Male Connector 0.8 mm Pitch Shrouded
- Phoenix Contact FP Series SMD PCB Header 0.8 mm Pitch, 2 Row
- Phoenix Contact FP Series Solder PCB Header 0.8 mm Pitch Shrouded
- Phoenix Contact FP Series Solder PCB Header 0.8 mm Pitch Shrouded
- Phoenix Contact FP Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Phoenix Contact FP 0.8/32-MV-SH Series Surface PCB Header 0.8 mm Pitch Shrouded
- Phoenix Contact FP 0.8/12-MV-SH Series Surface PCB Header 0.8 mm Pitch Shrouded
