TE Connectivity 2-24998 Series Vertical Board PCB Header, 8 Contact(s), 2.7 mm Pitch, 3 Row, Shrouded

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 bag of 2 units)*

£5.36

(exc. VAT)

£6.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 9£5.36£2.68-
10 - 24£4.93£2.4658%
25 +£4.45£2.22516%

*price indicative

RS Stock No.:
877-799
Mfr. Part No.:
2-2499863-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

2-24998

Current

7A

Pitch

2.7mm

Number of Contacts

8

Housing Material

Glass Filled Thermoplastic

Number of Rows

3

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Pre Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TE Connectivity Header designed for reliable electrical connections in various applications. It provides an exceptionally stable connection while minimising the overall physical footprint on your circuit board.

Manufactured from glass-filled thermoplastic for enhanced durability

Nickel-plating of 1.27um minimum for superior corrosion resistance

Contact and solder peg MADE from copper alloy for excellent conductivity

Precision tolerances ensure compatibility with recommended PC board patterns

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy