TE Connectivity 1-24998 Series Vertical Board PCB Header, 4 Contact(s), 2.7 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 877-794
- Mfr. Part No.:
- 1-2499863-4
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£11.08
(exc. VAT)
£13.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £11.08 | £2.216 |
| 5 + | £10.19 | £2.038 |
*price indicative
- RS Stock No.:
- 877-794
- Mfr. Part No.:
- 1-2499863-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-24998 | |
| Product Type | PCB Header | |
| Pitch | 2.7mm | |
| Current | 8.3A | |
| Housing Material | Glass Filled Thermoplastic | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Pre Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-24998 | ||
Product Type PCB Header | ||
Pitch 2.7mm | ||
Current 8.3A | ||
Housing Material Glass Filled Thermoplastic | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Pre Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Header designed for reliable electrical connections in various applications. It provides an exceptionally stable connection while minimising the overall physical footprint on your circuit board.
Manufactured from glass-filled thermoplastic for enhanced durability
Nickel-plating of 1.27um minimum for superior corrosion resistance
Contact and solder peg MADE from copper alloy for excellent conductivity
Precision tolerances ensure compatibility with recommended PC board patterns
Related links
- TE Connectivity 1-24998 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
- TE Connectivity 1-24998 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
- TE Connectivity 1-24998 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
- TE Connectivity 1-24998 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
- TE Connectivity 2-24998 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
- TE Connectivity 2-24998 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
- TE Connectivity 2-24998 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
- TE Connectivity 2-24998 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
