TE Connectivity 2504449 Series Vertical PCB PCB Header, 18 Contact(s), 1 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 8000 units)*

£15,554.40

(exc. VAT)

£18,665.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£15,554.40£1.944

*price indicative

RS Stock No.:
827-399
Mfr. Part No.:
4-2504449-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

2504449

Product Type

PCB Header

Pitch

1mm

Current

800mA

Housing Material

Polyamide

Number of Contacts

18

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Wire to Board Connector System

Contact Material

Phosphor Bronze

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-25°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Voltage

50V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header delivers a vertical wire-to-board connector system. This surface mount component handles both power and signal applications with a reliable 2 row internal lock layout.

Precision 1 mm centreline pitch spacing

High quality gold flash contact plating

Reflow solder capable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy