Molex 505567 Series Right Angle PCB PCB Header, 4 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
816-171
Mfr. Part No.:
505567-0781
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

505567

Product Type

PCB Header

Pitch

1.25mm

Current

1.5A

Housing Material

Polyamide

Number of Contacts

4

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

PCB

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Voltage

50V ac, 50V ac

COO (Country of Origin):
MY
The Molex PCB header provides reliable connectivity solutions with a 1.25mm pitch design. Ideal for diverse applications, it ensures secure connections thanks to its positive lock feature and robust build quality.

1.5A maximum current rating per contact ensures reliable power delivery

Surface mount design optimises space on printed circuit boards

Durability of up to 30 mating cycles enhances longevity

Black resin colour offers aesthetic integration into various devices

7 circuits support versatile connectivity requirements

Compatible with vacuum pick-up for automated assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy