TE Connectivity 28343 Series Straight Surface PCB Header, 1 Contact(s), 4 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
795-441
Mfr. Part No.:
2834334-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

28343

Product Type

PCB Header

Current

6A

Pitch

4mm

Housing Material

High Temperature Thermoplastic

Number of Contacts

1

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Tin

Standards/Approvals

UL

Voltage

320V

COO (Country of Origin):
CN
The TE Connectivity connector offers a reliable poke-in technology for quick and easy terminations, specifically designed for use in lighting applications. Its Compact structure ensures minimal height above the PCB surface while providing strong wire retention.

Reliable poke-in technology allows for fast and easy termination without crimping

Inverted Thru-Board application reduces profile for effective lighting

Wire release feature enables easy rework and replacement

Modular housing supports multi-colour combinations for installations

Compatible with 18-22AWG wire sizes for versatile application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy