HARTING Push Pull (V4) Series Angled Through Hole PCB Header, 10 Contact(s), 3 mm Pitch, 3 Row, Shrouded

Subtotal (1 bag of 40 units)*

£295.42

(exc. VAT)

£354.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£295.42£7.386

*price indicative

RS Stock No.:
740-135
Mfr. Part No.:
09455459011
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Push Pull (V4)

Product Type

PCB Header

Pitch

3mm

Current

5A

Number of Contacts

10

Number of Rows

3

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Signal

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Termination Type

Solder

Row Pitch

2.4mm

Minimum Operating Temperature

-40°C

Contact Gender

Female

Tail Pin Length

2.9mm

Maximum Operating Temperature

85°C

Standards/Approvals

UL 1977 ECBT2.E102079

Voltage

50V

COO (Country of Origin):
CN
The HARTING HPP V4 Signal THT 10-pole horizontal jack is a PCB header designed for the transmission of analog, low voltage, and bus signals. It features a robust construction that ensures reliable connections in various applications, enhancing overall system performance.

Features & Benefits


Harting Push Pull technology facilitates secure connections and easy disconnection

Fully shielded design reduces electromagnetic interference for improved signal integrity

Touch-proof contacts enhance safety during installation and operation

10 contacts provide versatile connectivity options for complex circuits

Easy and fast cable installation streamlines assembly processes

Operating temperature range of -40 °C to 85 °C ensures reliability in diverse environments

Through hole mount type allows for secure and stable installation on PCBs

Noble metal contact plating enhances conductivity and corrosion resistance

Compliant with multiple standards including RoHS and UL for regulatory assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in robotics and automated machinery

What is the current rating for this connector?


The current rating for this connector is 5 A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy