HARTING Push Pull (V4) Series Straight Through Hole PCB Header, 10 Contact(s), 3 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 738-119
- Mfr. Part No.:
- 09455459012
- Brand:
- HARTING
Subtotal (1 bag of 40 units)*
£278.57
(exc. VAT)
£334.28
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £278.57 | £6.964 |
*price indicative
- RS Stock No.:
- 738-119
- Mfr. Part No.:
- 09455459012
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Header | |
| Series | Push Pull (V4) | |
| Current | 5A | |
| Pitch | 3mm | |
| Number of Contacts | 10 | |
| Number of Rows | 3 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Signal | |
| Mount Type | Through Hole | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.4mm | |
| Termination Type | Solder | |
| Tail Pin Length | 4.05mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 1977 ECBT2.E102079 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Header | ||
Series Push Pull (V4) | ||
Current 5A | ||
Pitch 3mm | ||
Number of Contacts 10 | ||
Number of Rows 3 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Signal | ||
Mount Type Through Hole | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.4mm | ||
Termination Type Solder | ||
Tail Pin Length 4.05mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 1977 ECBT2.E102079 | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The HARTING HPP V4 Signal THT 10-pole vertical jack is a PCB header designed for the transmission of analog, low voltage, and bus signals. Its push-pull technology ensures secure connections while facilitating easy and fast cable installation.
Features & Benefits
Harting Push Pull technology enhances connection security
For the transmission of analog, low voltage and bus signals ensures versatile application
Fully shielded design reduces electromagnetic interference
10 contacts provide ample connectivity options
Touch-proof construction enhances user safety
Easy and fast cable installation minimises downtime
Through hole mount type allows for stable installation
Copper alloy contact material ensures reliable conductivity
Noble metal over Ni, Sn over Ni plating enhances corrosion resistance
Operating temperature range of -40 °C to 85 °C supports diverse environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
Related links
- HARTING Push Pull (V4) Series Angled Through Hole PCB Header 3 mm Pitch Shrouded
- HARTING Han Push Pull (V14) Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- HARTING Han Push Pull (V14) Series Angled Through Hole PCB Header 3 mm Pitch Shrouded
- HARTING Push Pull - V4 Series RJ45 Connector Female Cat5 360° Shielded 1 Port 5 Way
- HARTING Push Pull - V4 Series RJ45 Connector Female Cat6 360° Shielded 1 Port 8 Way
- HARTING Push Pull - V4 Series RJ45 Connector Female Cat6a 360° Shielded 1 Port 8 Way
- HARTING Push Pull - V4 Series RJ45 Connector Female Cat5 360° Shielded 1 Port 4 Way
- HARTING Push Pull - V4 Series Cable Connection Kit Male Cat5 360° Shielded 1 Port 10 Way
