HARTING Han Push Pull (V14) Series Angled Through Hole PCB Header, 10 Contact(s), 3 mm Pitch, 3 Row, Shrouded

Subtotal (1 bag of 40 units)*

£337.60

(exc. VAT)

£405.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£337.60£8.44

*price indicative

RS Stock No.:
738-177
Mfr. Part No.:
09350026001
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Han Push Pull (V14)

Product Type

PCB Header

Current

5A

Pitch

3mm

Housing Material

Polyamide

Number of Contacts

10

Number of Rows

3

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Signal

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

2.4mm

Maximum Operating Temperature

85°C

Contact Gender

Female

Tail Pin Length

3.3mm

Standards/Approvals

UL 94 V-0

Voltage

50V

COO (Country of Origin):
CN
The HARTING ix Industrial connector is designed for modern industrial applications, providing a reliable solution for signal transmission and connectivity in environments influenced by Industry 4.0 and the Internet of Things. Its miniaturised design and dual Interface capability ensure optimal performance for both Ethernet and serial BUS systems.

Features & Benefits


Harting Push Pull technology enhances connection reliability and ease of use

Suitable for the transmission of analog, low voltage, and bus signals ensures versatility

Fully shielded design reduces electromagnetic interference for improved signal integrity

10 contacts provide ample connectivity options for various applications

Touch-proof construction enhances user safety during installation and operation

Easy and fast cable installation reduces downtime during setup

Operating temperature range of -40 °C to 85 °C ensures functionality in extreme conditions

Shrouded design offers additional protection against accidental contact and environmental factors

Compliant with multiple standards including IEC 61076-3-117 and RoHS for regulatory assurance

Applications


Used in industrial automation systems for reliable signal transmission

Suitable for control panels and switchgear assemblies in various industries

Employed in manufacturing and assembly lines for efficient connectivity

Integrated into industrial networking environments for seamless communication

Applied in electrical distribution systems to ensure safe and effective operation

What is the current rating for this connector?


The connector has a current rating of 5 A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy