TE Connectivity 2395 Series Vertical Board Connector, 20 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 728-639
- Mfr. Part No.:
- 2395225-1
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 box of 10125 units)*
£24,302.37
(exc. VAT)
£29,162.84
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £24,302.37 | £2.40 |
*price indicative
- RS Stock No.:
- 728-639
- Mfr. Part No.:
- 2395225-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2395 | |
| Product Type | Connector | |
| Pitch | 2.5mm | |
| Current | 3A | |
| Number of Contacts | 20 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Row Pitch | 2.5mm | |
| Termination Type | Through-Hole PCB Solder | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2395 | ||
Product Type Connector | ||
Pitch 2.5mm | ||
Current 3A | ||
Number of Contacts 20 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Row Pitch 2.5mm | ||
Termination Type Through-Hole PCB Solder | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector component for printed circuit board applications. This assembly is available in multiple position sizes including 20P, 30P, and 40P to accommodate various circuit requirements.
Available in natural and blue thermoplastic colour options
Designed for use with TPA part numbers 2395226 1 or 2
Related links
- TE Connectivity 2395 Series Vertical Board Connector 2.5 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.5 Series Vertical Board Connector Assembly 2.5 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.5 Series Vertical Board Connector Assembly 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2.5 mm Pitch 2 Row Straight
- TE Connectivity 2.5 mm Pitch 2 Row Straight
- TE Connectivity Micro MATE-N-LOK Series Vertical Board Connector Assembly 3 mm Pitch Shrouded
