TE Connectivity 79468 Series Vertical Through Hole Connector, 2 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 679-727
- Mfr. Part No.:
- 794681-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 400 units)*
£204.84
(exc. VAT)
£245.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £204.84 | £0.512 |
*price indicative
- RS Stock No.:
- 679-727
- Mfr. Part No.:
- 794681-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Series | 79468 | |
| Pitch | 3mm | |
| Number of Contacts | 2 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Wire | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 3mm | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Series 79468 | ||
Pitch 3mm | ||
Number of Contacts 2 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Wire | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 3mm | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Header Assembly is a Micro MATE‑N‑LOK header assembly intended for wire‑to‑board connections. It uses a 3.00 mm centreline. Its Compact form, coupled with plated mating surfaces, supports reliable signal or low to moderate power connections. It is suitable for use in Compact electronic assemblies where space, mating reliability, and electrical stability are critical, such as instrumentation modules or Compact power/signal interfaces.
Through hole solder termination
UL 94V 0 flammability rating
Vertical orientation
Related links
- TE Connectivity 3-794 Series Straight Surface 2 Contact(s) 2 Row, Shrouded
- TE Connectivity 3-794 Series Vertical Surface 2 Contact(s) 2 Row, Shrouded
- TE Connectivity 3-794 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- TE Connectivity 770966 Series Right Angle Through Hole Connector 4.14 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity AMP FH Series Straight Through Hole Connector Assembly 1.27 mm Pitch Shrouded
