TE Connectivity MBXLE Series Right Angle Through Hole Header, 37 Contact(s), 2.54 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 679-469
- Mfr. Part No.:
- 6450842-4
- Brand:
- TE Connectivity
Subtotal (1 tray of 22 units)*
£526.40
(exc. VAT)
£631.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £526.40 | £23.927 |
*price indicative
- RS Stock No.:
- 679-469
- Mfr. Part No.:
- 6450842-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MBXLE | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Number of Contacts | 37 | |
| Number of Rows | 4 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Metal | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MBXLE | ||
Product Type Header | ||
Pitch 2.54mm | ||
Number of Contacts 37 | ||
Number of Rows 4 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Metal | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Right Angle Header is a board-to-board connector designed for mixed power and signal transmission in Compact electronic systems. It features a configuration of 13 power contacts and 24 signal contacts, offering high-density connectivity with robust mechanical performance. The MBXLE series supports modular designs and is Ideal for applications requiring reliable interconnects in harsh environments.
Contact configuration 13 power 24 signal
Mounting orientation right angle
Connector type board-to-board
Series MBXLE
Related links
- TE Connectivity MBXLE Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM XLE Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 1-64501 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 1-18278 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam XLE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
