TE Connectivity Multi-Beam XLE Series Right Angle Board PCB Header, 48 Contact(s), 2.54 mm Pitch, 4 Row, Shrouded

Subtotal (1 tray of 6 units)*

£214.86

(exc. VAT)

£257.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£214.86£35.81

*price indicative

RS Stock No.:
478-609
Distrelec Article No.:
304-58-444
Mfr. Part No.:
2204188-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Multi-Beam XLE

Current

42A

Pitch

2.54mm

Housing Material

Thermoplastic Glass Filled

Number of Contacts

48

Number of Rows

4

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Tail Pin Length

3.05mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94 V-0

Voltage

200V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is an advanced connector solution designed to seamlessly facilitate board-to-board connections. This right-angle header offers an impressive 48 positions, ensuring high-density applications where space is at a premium. Engineered with a fully shrouded design, it guarantees secure connections while maintaining simplicity during assembly. The combination of high-temperature thermoplastic material and gold-plated contacts ensures reliable performance even in demanding environments. Ideal for both power and signal applications, this connector embodies precision engineering, making it the perfect choice for modern electronic designs.

Offers a robust rectangular shape for reliable space utilisation

Features a polarised mating design for enhanced connection security

Engineered with a high current rating to support demanding applications

Constructed to withstand operating temperatures up to 105 °C

Utilises a mixed and hybrid header structure for versatile applications

Designed for easy integration into printed circuit boards with through-hole press-fit technology

Includes hold-down retention features for added stability in installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy