Molex 505270 Series Vertical Board PCB Connector, 6 Contact(s), 350 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 520-695
- Distrelec Article No.:
- 304-56-562
- Mfr. Part No.:
- 505270-0610
- Brand:
- Molex
Subtotal (1 reel of 600 units)*
£169.70
(exc. VAT)
£203.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £169.70 | £0.283 |
*price indicative
- RS Stock No.:
- 520-695
- Distrelec Article No.:
- 304-56-562
- Mfr. Part No.:
- 505270-0610
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 505270 | |
| Product Type | PCB Connector | |
| Current | 300mA | |
| Pitch | 350μm | |
| Number of Contacts | 6 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 350μm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 505270 | ||
Product Type PCB Connector | ||
Current 300mA | ||
Pitch 350μm | ||
Number of Contacts 6 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 350μm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board Receptacle is a Compact and reliable connector designed for high-density electronic applications. It features a 0.35mm pitch and offers flexibility with either a 0.70mm or 0.80mm mated height, accommodating 6 circuits within a 2.00mm mated width. Equipped with an armor nail, this connector ensures enhanced mechanical stability and secure mating, making it Ideal for space-constrained designs requiring dependable electrical performance.
RoHS compliant
Low halogen
Related links
- Molex 505270 Series Board PCB Header Shrouded
- Molex 505270 Series Board PCB Header, Shrouded
- Molex 505270 Series Board PCB Header, 0.35 mm Pitch
- Molex 505070 Series Vertical Surface PCB Header 0.35 mm Pitch Shrouded
- Molex 505070 Series Vertical Surface PCB Header 0.35 mm Pitch Shrouded
- Molex 505417 Series Vertical PCB PCB Header 0.35 mm Pitch Unshrouded
- Molex 50527 Series Vertical Board PCB Socket 2 Row, 0.35 mm Pitch Surface Mount
- Molex 50527 Series Vertical Board PCB Socket 2 Row, 0.35 mm Pitch Surface Mount
