Molex 505433 Series Vertical Surface PCB Header, 20 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 520-518
- Distrelec Article No.:
- 304-57-342
- Mfr. Part No.:
- 505433-2071
- Brand:
- Molex
Subtotal (1 reel of 500 units)*
£557.18
(exc. VAT)
£668.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £557.18 | £1.114 |
*price indicative
- RS Stock No.:
- 520-518
- Distrelec Article No.:
- 304-57-342
- Mfr. Part No.:
- 505433-2071
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 505433 | |
| Product Type | PCB Header | |
| Pitch | 1.25mm | |
| Current | 1.5A | |
| Number of Contacts | 20 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Tin Bismuth | |
| Row Pitch | 1.25mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | chemSHERPA, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | |
| Voltage | 50Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 505433 | ||
Product Type PCB Header | ||
Pitch 1.25mm | ||
Current 1.5A | ||
Number of Contacts 20 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Tin Bismuth | ||
Row Pitch 1.25mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals chemSHERPA, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | ||
Voltage 50Vrms | ||
- COO (Country of Origin):
- MY
The Molex Plus PCB header is designed to deliver robust connectivity solutions for various applications. Its dual-row, vertical configuration ensures efficient signal transmission with a secure positive lock mechanism. Constructed with tin-bismuth plating, this component meets stringent industry standards, enhancing reliability in demanding environments. Ideal for wire-to-board applications, this device seamlessly integrates into your PCB design, ensuring optimal performance and durability. As part of a renowned series, the header not only excels in functionality but also exemplifies quality craftsmanship tailored for sophisticated electronic systems.
Optimised for surface mounting, ensuring easy integration into Compact designs
Constructed from high-quality polyamide for enhanced thermal stability
Features keying mechanisms for secure mating with compatible parts
Designed with a vertical orientation for efficient space utilisation on PCBs
Durability tested for 30 mating cycles ensuring long-term reliability
Offered in a sleek black colour that fits seamlessly with various circuit designs
Lightweight design, enhancing the overall efficiency of your product
Provides robust electrical performance with rated current capacity
Complies with stringent environmental regulations for peace of mind
Related links
- Molex 505433 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
