Phoenix Contact DMCV Series Vertical Through Hole PCB Header, 10 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

£105.43

(exc. VAT)

£126.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£105.43£2.109

*price indicative

RS Stock No.:
520-126
Mfr. Part No.:
1874111
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

DMCV

Product Type

PCB Header

Pitch

3.5mm

Current

8A

Housing Material

Liquid Crystal Polymer

Number of Contacts

10

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON DFMC 1

Mount Type

Through Hole

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

3.5mm

Contact Gender

Male

Tail Pin Length

2.6mm

Maximum Operating Temperature

100°C

Standards/Approvals

cULus Recognised, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, VDE report

Mating Pin Length

2.6mm

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact DMCV 1.5/5-G1-3.5 P26THR is a versatile PCB header designed for seamless integration into your electronic projects. Offering a compact design that excels in space-constrained applications, this product features a straightforward linear pinning layout, suitable for THR soldering and wave soldering methods. Ideal for connecting various potentials across multiple rows, the header supports a rated voltage of 160 V and a nominal current of 8 A. Its robust construction ensures reliable connectivity while maintaining a lightweight profile, making it a reliable choice for modern PCB assembly. With compliance to industry standards, this PCB header promises durability and performance, whether in consumer electronics or industrial applications.

Compact design for space-efficient arrangements

Supports both THR soldering and wave soldering techniques

Optimised for multi-row configurations on PCBs

Compliant with RoHS requirements for environmental safety

Robust construction provides long-lasting reliability

Linear pin layout simplifies connectivity in complex setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy