TE Connectivity 3-641208-6 Series Vertical Through Hole PCB Header, 6 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 508-877
- Distrelec Article No.:
- 304-50-667
- Mfr. Part No.:
- 3-641208-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£275.03
(exc. VAT)
£330.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £275.03 | £1.834 |
*price indicative
- RS Stock No.:
- 508-877
- Distrelec Article No.:
- 304-50-667
- Mfr. Part No.:
- 3-641208-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 3-641208-6 | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Housing Material | Polyester | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 3.96mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 3-641208-6 | ||
Pitch 3.96mm | ||
Current 7A | ||
Housing Material Polyester | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 3.96mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Rectangular power connectors, tailored for seamless integration in various electronic applications. Designed for wire-to-board connectivity, this header and plug assembly elegantly accommodates a six-position configuration, ensuring secure and efficient connections. Its robust construction, featuring a 3.96 mm centreline, guarantees effective performance in demanding environments. The product not only meets stringent electrical standards, such as UL 94V-0 for flammability but also supports a diverse operating temperature range of -55 to 105 °C, making it ideal for versatile usage. The thoughtful design incorporates a friction lock mating retention for improved reliability, fundamentally enhancing circuit integrity all while ensuring ease of installation on printed circuit boards. This connector assembly exemplifies innovation while delivering industry-leading performance for power applications.
Integrates seamlessly for a straightforward installation process
Engineered with a partially shrouded header type for added security
Designed for vertical PCB mount orientation, optimising space utilisation
Constructed from durable polyester housing to withstand various environmental pressures
Offers strain relief without the need for additional hardware
Incorporates a natural housing colour for compatibility with various designs
Capable of accommodating a maximum contact current rating of 7 A
Delivers an operating voltage of up to 600 VAC, providing robust electrical performance
Related links
- TE Connectivity MTA-156 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- Molex 35313 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- Molex 41661 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 3190 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
