TE Connectivity 104450-3 Series Vertical PCB PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 508-837
- Distrelec Article No.:
- 304-53-635
- Mfr. Part No.:
- 104450-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£244.47
(exc. VAT)
£293.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £244.47 | £1.222 |
*price indicative
- RS Stock No.:
- 508-837
- Distrelec Article No.:
- 304-53-635
- Mfr. Part No.:
- 104450-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 104450-3 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 4 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Tin Lead | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Mating Pin Length | 5.84mm | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 104450-3 | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 4 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Plating Tin Lead | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Mating Pin Length 5.84mm | ||
Voltage 60V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Mount header is a versatile connectivity solution designed for wire-to-board applications. This innovative component offers a fully shrouded design with a vertical orientation, catering specifically to systems requiring secure and reliable connections. Ideal for a variety of industrial and electronic applications, it ensures optimal performance with its robust construction and excellent electrical characteristics. The product supports four positions with a 2.54 mm centreline, making it suitable for both compact and efficient designs. Its quality materials and thoughtful design elements make it an essential choice for engineers seeking dependable interconnect solutions.
Optimised for board-mounted connectivity with a sturdy design
Fully shrouded header type enhances connection stability
Designed for seamless integration with standard PCB layouts
Offers effective mating alignment to ensure precision connections
Meets industry standards for safety and reliability
Serves in a wide range of temperature conditions for versatile applications
Compatible with various connector types, promoting flexibility in design
Utilises durable thermoplastic housing for long-lasting performance
Related links
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity SGI 1.5 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 3-1775 Series Vertical PCB PCB Header 2 mm Pitch Shrouded
