TE Connectivity CST Series Straight Cable Housing, 17 Contact(s), 2.54 mm Pitch, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
508-281
Mfr. Part No.:
1-1375820-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

CST

Product Type

Housing

Current

7A

Pitch

2.54mm

Number of Contacts

17

Housing Material

Nylon Fibreglass

Number of Rows

1

Orientation

Straight

Mount Type

Cable

Connector System

Wire-to-Wire

Termination Type

Crimp

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

CSA, UL

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity Housing receptacle crimp connector is designed for wire-to-wire applications, offering a reliable and efficient connectivity solution in various settings. With its robust construction and adherence to UL 94V-0 standards, this connector ensures enhanced safety and performance. Its 17-position capacity allows for versatile usage, making it ideal for complex assemblies where space is a concern. The connector's nylon GF housing material contributes to durability, while its specially designed latch mechanism ensures secure mating. Whether you're building electronic devices or require dependable connections in an industrial environment, this connector provides the stability and efficiency needed for optimal performance.

Offers a wire-to-wire connection system for versatile applications

Features a latch mating retention type for secure connections

Constructed from nylon GF for increased durability

Provides a 250 VAC operating voltage capability

Compatible with multiple wire sizes ranging from 26 to 22 AWG

Designed for easy installation with a focus on user-friendly operation

Operates effectively within a temperature range of -55 to 105 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy