TE Connectivity Socket Connector Housing, 1 Row

Bulk discount available

Subtotal (1 unit)*

£0.21

(exc. VAT)

£0.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,475 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£0.21
10 - 24£0.19
25 +£0.18

*price indicative

RS Stock No.:
305-086
Mfr. Part No.:
1375820-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Rows

1

Gender

Socket

Length

20.83mm

COO (Country of Origin):
CN
The TE Connectivity Housing is used for receptacle. It supports wire to wire connections.. It features 1 row. It has a natural colour. It is used for power and signal applications.

Operating voltage is 250 VAC
RoHS compliant

Related links