TE Connectivity AMPMODU Series Vertical Surface PCB Header, 2 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 507-048
- Distrelec Article No.:
- 304-64-028
- Mfr. Part No.:
- 2842104-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 700 units)*
£537.78
(exc. VAT)
£645.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £537.78 | £0.768 |
*price indicative
- RS Stock No.:
- 507-048
- Distrelec Article No.:
- 304-64-028
- Mfr. Part No.:
- 2842104-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 4mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide Fibreglass | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 4mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is an innovative connector solution specifically designed for board-to-board applications. Featuring a compact vertical orientation, this connector supports two positions with a 2 mm centreline, making it ideal for space-constrained environments. Engineered for durability and reliability, it includes gold contact plating, ensuring excellent electrical performance and longevity. The breakaway design enhances usability by allowing easy disengagement without damaging the PCB. Furthermore, this connector is compliant with various industry standards, ensuring its suitability for diverse applications. Its robust thermoplastic housing provides high-temperature resistance, making it capable of operating in demanding conditions. With a striking black finish, this header not only performs well but also complements modern electronic designs.
Compact design optimises space on PCBs
Vertical mount orientation facilitates easy integration
Breakaway feature designed for effortless disassembly
High temperature resistance ensures reliability in harsh environments
Gold plating on contacts enhances conductivity and performance
Compatible with standard solder processes for convenient assembly
Robust materials provide long lasting durability
Low profile layout supports sleek electronic designs
Related links
- TE Connectivity AMPMODU Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Surface PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
