TE Connectivity 2103124 Series Straight PCB Header, 4 Contact(s)
- RS Stock No.:
- 504-893
- Distrelec Article No.:
- 304-53-874
- Mfr. Part No.:
- 2103124-7
- Brand:
- TE Connectivity
Subtotal (1 tray of 20 units)*
£177.74
(exc. VAT)
£213.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £177.74 | £8.887 |
*price indicative
- RS Stock No.:
- 504-893
- Distrelec Article No.:
- 304-53-874
- Mfr. Part No.:
- 2103124-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2103124 | |
| Product Type | PCB Header | |
| Number of Contacts | 4 | |
| Orientation | Straight | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2103124 | ||
Product Type PCB Header | ||
Number of Contacts 4 | ||
Orientation Straight | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- MX
The TE Connectivity Innovative header assembly is meticulously designed to meet the demanding needs of low and medium power applications. With a robust and compact construction, it provides superior reliability and performance in challenging environments. The product features advanced engineering, ensuring seamless integration and a secure connection for efficient operation. As part of the renowned HVA280 series, it brings forth a combination of versatility and quality, making it an ideal choice for various electronic systems. Whether you require a simple connection or a complex network, this header assembly is poised to deliver outstanding results, backed 's commitment to excellence.
Engineered for durability to withstand extreme conditions
Compact design facilitates space-saving installations
Enhanced reliability reduces the risk of connection failures
Versatile compatibility with numerous electronic applications
Streamlined assembly process for quick and easy deployment
Related links
- TE Connectivity RAST Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Straight PCB Header, 4 Contact(s)
- TE Connectivity Universal MATE-N-LOK Series Header, 4 Contact(s)
- TE Connectivity 172296 Series Straight Pin Header, 4 Contact(s)
- TE Connectivity AMP-DUAC Series Vertical Board PCB Header 2 Row, Unshrouded
- TE Connectivity Economy Power 2.5 Series Right Angle Through Hole PCB Header
- TE Connectivity 4-1971 Series PCB Header 2.5 mm Pitch
