TE Connectivity 4-1971 Series PCB Header, 4 Contact(s), 2.5 mm Pitch

Subtotal (1 pack of 400 units)*

£204.82

(exc. VAT)

£245.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£204.82£0.512

*price indicative

RS Stock No.:
472-518
Distrelec Article No.:
304-54-093
Mfr. Part No.:
4-1971817-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

4-1971

Product Type

Header

Pitch

2.5mm

Number of Contacts

4

Mount Type

PCB

Connector System

RAST 2.5

Row Pitch

2.5mm

Standards/Approvals

No

COO (Country of Origin):
CN
The TE Connectivity Tab Header exemplifies precision engineering, delivering reliable connectivity solutions tailored for diverse applications. Designed with meticulous attention to detail, this product stands out due to its innovative locking mechanism, ensuring secure connections in demanding environments. Its compact design accommodates various installation scenarios, making it ideal for space-constrained setups. Built with durability in mind, this component is compliant with critical industry standards, assuring users of its quality and safety. Whether you're integrating it into electronic devices or automotive systems, the tab header promises stability and efficiency, enhancing the overall performance of your project. Elevate your connectivity experience with a component that embodies reliability and ingenuity.

Compact design optimises space in diverse applications

Innovative locking mechanism ensures secure connections

Designed for reliability in demanding environments

Compliant with industry standards for quality assurance

Enhances overall performance of connected devices

Ideal for a range of electronic and automotive applications

Durably built to withstand challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy