TE Connectivity 1-1044 Series Vertical Header, 4 Contact(s), 1 Row
- RS Stock No.:
- 504-595
- Distrelec Article No.:
- 304-53-360
- Mfr. Part No.:
- 1-104450-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-595
- Distrelec Article No.:
- 304-53-360
- Mfr. Part No.:
- 1-104450-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-1044 | |
| Product Type | Header | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Connector System | AMPMODU MTE INTERCONNECT SYSTEM | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-1044 | ||
Product Type Header | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Connector System AMPMODU MTE INTERCONNECT SYSTEM | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- MX
The TE Connectivity MTE PCB Header is a robust interconnect solution designed for reliable performance across various applications. This innovative latch is engineered to enhance connection stability, making it an essential component in environments where secure fastening is paramount. Offering a user-friendly design, it ensures easy installation and maintenance, catering to professionals seeking efficiency in their operations. Crafted with high-grade materials, this product not only meets compliance standards but also fortifies durability, ensuring longevity and consistent performance in demanding scenarios. Its compatibility with a range of connectors provides versatility, allowing it to adapt seamlessly within existing setups.
Designed for enhanced connection stability
User-friendly for straightforward installation
Manufactured with high-grade materials for durability
Complies with EU RoHS and ELV directives
Offers ease of maintenance in critical applications
Compatible with various connector models for versatility
Related links
- TE Connectivity 1044 Series Vertical Board PCB Header 1 Row, Unshrouded
- TE Connectivity 1044 Series Vertical Board PCB Header 1 Row, Unshrouded
- TE Connectivity 1044 Series Vertical Socket PCB Socket 1 Row, Unshrouded
- TE Connectivity 1-17345 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity 1-2487 Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
