Molex 51144 Series Board Mount PCB Header, 6 Contact(s), 1 Row(s), Shrouded
- RS Stock No.:
- 481-013
- Mfr. Part No.:
- 51144-0600
- Brand:
- Molex
Subtotal (1 bag of 250 units)*
£194.08
(exc. VAT)
£232.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £194.08 | £0.776 |
*price indicative
- RS Stock No.:
- 481-013
- Mfr. Part No.:
- 51144-0600
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 51144 | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Board Mount | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 51144 | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Board Mount | ||
- COO (Country of Origin):
- JP
The TE Connectivity 3.96mm Pitch Wire-to-Board Housing features a positive lock mechanism for secure mating and easy handling. Designed for 6 circuits, it ensures stable wire-to-board connections. The natural color offers a clean appearance, suitable for various electronic assemblies.
EU RoHS
REACH SVHC
Low-Halogen
REACH SVHC
Low-Halogen
Related links
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3.0mm Pitch Shrouded
- Molex Micro-Fit+ Series Right Angle Through Hole PCB Header 3.0mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3.0mm Pitch Shrouded
- Molex 502352 Series PCB Header 2mm Pitch, 1 Row(s)
- Molex 53048 Series Board Mount PCB Header 1.25mm Pitch Shrouded
- Molex 50315 Series Vertical Board Mount PCB Socket 1-Row Through Hole Termination
- TE Connectivity Power Double Lock Series Vertical Board Mount PCB Header 6.5mm Pitch Shrouded
- Molex 503548 Series Board Mount PCB Header 0.4mm Pitch, Shrouded
