TE Connectivity 1-1025 Series Straight PCB Header, 20 Contact(s), 0.1 in Pitch, 2 Row, Shrouded

Subtotal (1 tube of 56 units)*

£202.58

(exc. VAT)

£243.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£202.58£3.618

*price indicative

RS Stock No.:
480-288
Distrelec Article No.:
304-53-346
Mfr. Part No.:
1-102567-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

1-1025

Product Type

Header

Pitch

0.1in

Number of Contacts

20

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Maximum Operating Temperature

240°C

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity Innovative product seamlessly combines modern engineering with practical design, making it an essential component in various applications. Its robust construction ensures reliability and durability in demanding environments. Designed for efficiency, this two-piece header assembly facilitates quick and easy installations, while optimizing space in compact designs. With a unique design tailored for exceptional performance, this component meets stringent compliance standards, ensuring suitability for diverse markets and applications. Its versatility is further enhanced by compatibility with a wide range of associated parts, making it a valuable addition to any electronic project.

Features a two-piece assembly for ease of installation

Designed to provide consistent performance in challenging conditions

Manufactured from high-quality materials ensuring longevity

Optimized for compatibility with multiple associated components

Meets rigorous compliance standards for safety and reliability

Minimal maintenance required, saving time and costs

Engineered for efficient heat dissipation during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy