TE Connectivity AMP-LATCH Series Vertical PCB PCB Connector, 50 Contact(s), 1.27 mm Pitch, 4 Row

Subtotal (1 tray of 25 units)*

£253.13

(exc. VAT)

£303.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£253.13£10.125

*price indicative

RS Stock No.:
480-136
Distrelec Article No.:
304-49-189
Mfr. Part No.:
1-111595-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP-LATCH

Product Type

PCB Connector

Pitch

1.27mm

Current

500mA

Number of Contacts

50

Housing Material

LCP

Number of Rows

4

Orientation

Vertical

Connector System

Cable-to-Board

Mount Type

PCB

Contact Material

Copper Alloy

Contact Plating

Tin Lead

Row Pitch

1.27mm

Minimum Operating Temperature

65°C

Termination Type

Solder

Tail Pin Length

2.54mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94 V-0

Voltage

30V

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity board-in PCB mount paddleboard connector is engineered for vertical cable-to-board applications, accommodating up to 50 positions. Designed with precision, this connector ensures a reliable connection with ribbon cables, featuring a dual beam contact shape for optimum signal integrity. The compact dimensions, including a pitch of 0.64 mm and 1.27 mm, allow for efficient use of space in complex designs. Crafted from high-quality materials such as LCP for the housing and copper alloy for contacts, it meets demanding electrical and mechanical standards, making it suitable for a range of industrial applications. This connector not only supports a wide operating temperature range but also offers excellent insulation resistance, ensuring long-lasting performance even in harsh environments. With its commitment to industry standards and compliance regulations, this connector is a dependable choice for engineers seeking an effective and durable solution.

Optimized for vertical orientation to save space on your PCB

Robust design suited for high-density applications

LCP housing provides excellent thermal stability

Dual beam contact shape enhances signal integrity

Meets high industry standards including UL 94V-0 flammability rating

Efficient soldering process for reliable assembly

Suitable for wave soldering processes up to 265°C

Packaged in trays for convenient handling and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy