TE Connectivity AMP-LATCH Series Vertical Through Hole PCB Header, 50 Contact(s), 640 μm Pitch, 4 Row, Shrouded

Subtotal (1 tray of 25 units)*

£256.74

(exc. VAT)

£308.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£256.74£10.27

*price indicative

RS Stock No.:
504-040
Distrelec Article No.:
304-62-911
Mfr. Part No.:
1-5111595-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP-LATCH

Pitch

640μm

Current

500mA

Housing Material

TPE

Number of Contacts

50

Number of Rows

4

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Cable-to-Board

Mount Type

Through Hole

Contact Plating

Tin Lead

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

65°C

Row Pitch

640μm

Maximum Operating Temperature

105°C

Tail Pin Length

2.54mm

Standards/Approvals

UL 94 V-0

Voltage

30V

COO (Country of Origin):
CN
The TE Connectivity board-in PCB mount paddleboard connector offers a robust solution for vertical cable-to-board applications. With a sleek design tailored for efficiency, it accommodates up to 50 positions, making it ideal for complex circuit requirements. Engineered with a 0.64 mm and 1.27 mm centreline for optimal mounting flexibility, this connector is compatible with various ribbon cable types. Its durable thermoplastic housing and black finish ensure it withstands demanding operational conditions. Designed to excel in circuits where reliability is paramount, this connector features impressive operating voltage specifications and high insulation resistance, providing peace of mind for users in diverse industries. Whether for consumer electronics or industrial applications, this connector promises consistent performance and ease of integration into existing systems.

Optimised for vertical PCB mount applications

Designed for efficient cable-to-board connectivity

Accommodates a variety of ribbon cable types

Provides a secure connection with minimal alignment issues

Certified for compliance with stringent industry standards

Features a low-profile design that minimizes space requirements

Constructed to maintain high performance under extreme temperatures

Offers wave solder capability for streamlined manufacturing processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy