TE Connectivity STRADA Whisper Series Right Angle PCB PCB Header, 144 Contact(s), 2.5 mm Pitch, 6 Row, Unshrouded
- RS Stock No.:
- 478-594
- Distrelec Article No.:
- 304-49-684
- Mfr. Part No.:
- 2198174-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-594
- Distrelec Article No.:
- 304-49-684
- Mfr. Part No.:
- 2198174-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | STRADA Whisper | |
| Product Type | PCB Header | |
| Current | 400mA | |
| Pitch | 2.5mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 144 | |
| Number of Rows | 6 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Gold Flash | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series STRADA Whisper | ||
Product Type PCB Header | ||
Current 400mA | ||
Pitch 2.5mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 144 | ||
Number of Rows 6 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Contact Plating Gold Flash | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 80V | ||
- COO (Country of Origin):
- CN
The TE Connectivity 144 Position High Speed Backplane Connector is an advanced connector that seamlessly integrates with printed circuit boards to enhance connectivity solutions in various applications. Designed with precision and efficiency in mind, this connector offers a robust architecture, featuring six rows and twelve columns to facilitate high-speed data transfer. Its right-angle configuration maximises space utilisation while ensuring optimal performance through a differential signal arrangement. With an impressive operating voltage of 80 VDC, this component demonstrates exceptional reliability in demanding environments. Its durable design and compliance with industry standards reflect TE's commitment to quality and innovation, making this connector an ideal choice for modern electronic systems.
Designed for high-speed data transfer with minimal signal loss
Integrates effortlessly with existing PCB designs for enhanced flexibility
Features a keyed mating alignment for secure connections
Constructed with durable materials ensuring a long operational lifespan
Maintains reliable performance across a wide temperature range
Facilitates efficient thermal management for improved device longevity
Supports through-hole press-fit termination method for secure attachment
Utilises a compliant tail for effective PCB retention
Suitable for applications requiring stringent compliance with international standards
Related links
- TE Connectivity Strada Series Right Angle PCB PCB Header 3.9 mm Pitch Shrouded
- TE Connectivity STRADA Whisper Series Right Angle Through Hole PCB Socket 4 Row, 3.9 mm Pitch Press Fit
- TE Connectivity STRADA Whisper Series Vertical PCB PCB Header 3.9 mm Pitch Shrouded
- TE Connectivity STRADA Whisper Series Straight Through Hole PCB Header 3.9 mm Pitch Shrouded
- TE Connectivity STRADA Whisper Series Straight Through Hole PCB Header 3.9 mm Pitch Shrouded
- TE Connectivity Straight Female 12 Row, 72 Way
- TE Connectivity IMPACT Series Right Angle PCB PCB Header 1.9 mm Pitch Unshrouded
- TE Connectivity Strada Series Right Angle PCB PCB Header 3.9 mm Pitch Shrouded
