TE Connectivity STRADA Whisper Series Vertical PCB PCB Header, 48 Contact(s), 3.9 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 468-792
- Distrelec Article No.:
- 304-49-683
- Mfr. Part No.:
- 2187726-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 468-792
- Distrelec Article No.:
- 304-49-683
- Mfr. Part No.:
- 2187726-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | STRADA Whisper | |
| Product Type | PCB Header | |
| Current | 500mA | |
| Pitch | 3.9mm | |
| Number of Contacts | 48 | |
| Number of Rows | 4 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Row Pitch | 3.9mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series STRADA Whisper | ||
Product Type PCB Header | ||
Current 500mA | ||
Pitch 3.9mm | ||
Number of Contacts 48 | ||
Number of Rows 4 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Row Pitch 3.9mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity 48 Position High Speed Backplane Connector is a robust solution designed to meet the demands of modern circuit applications. Engineered for reliability, this connector features a vertical PCB mount header configuration that ensures stable connections in dynamic environments. With its partially shrouded design, it allows for easy mating alignment, enhancing installation efficiency. This connector caters to a spectrum of applications, using traditional backplane architecture to facilitate high-speed data transfer with minimal signal loss. Its resilient construction, rating up to -55 to 105 °C, ensures performance across a wide operating temperature range, making it suitable for various industries. The STRADA Whisper series exemplifies innovation, providing dependable connectivity in high-density scenarios, where space and performance are crucial.
Provides high-speed data transfer capabilities critical for backplane applications
Designed with a partially shrouded style to ensure optimal alignment during installation
Features durable materials engineered to withstand challenging environmental conditions
Capable of supporting 48 positions with a compact arrangement of 4 rows and 6 columns
Enables effective signal preservation with differential impedance of 92 Ω
Includes built-in polarization for seamless mating alignment and reduced error potential
Facilitates connection to printed circuit boards, enhancing versatile design options
Houses a total of 24 pairs to provide ample connections while maximising space efficiency
Related links
- TE Connectivity STRADA Whisper Series Straight Through Hole PCB Header 3.9 mm Pitch Shrouded
- TE Connectivity STRADA Whisper Series Straight Through Hole PCB Header 3.9 mm Pitch Shrouded
- TE Connectivity STRADA Whisper Series Right Angle Through Hole PCB Socket 4 Row, 3.9 mm Pitch Press Fit
- TE Connectivity STRADA Whisper Series Right Angle PCB PCB Header 2.5 mm Pitch Unshrouded
- TE Connectivity Straight Female 12 Row, 72 Way
- TE Connectivity Strada Series Right Angle PCB PCB Header 3.9 mm Pitch Shrouded
- TE Connectivity Strada Series Right Angle PCB PCB Header 3.9 mm Pitch Shrouded
- TE Connectivity Strada Series Right Angle PCB PCB Header 3.9 mm Pitch Shrouded
