TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header, 18 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
477-242
Distrelec Article No.:
304-58-698
Mfr. Part No.:
4-794677-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Micro MATE-N-LOK

Current

5A

Pitch

3mm

Housing Material

Nylon

Number of Contacts

18

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Tin Plated

Contact Material

Brass

Minimum Operating Temperature

-40°C

Row Pitch

3mm

Termination Type

Solder

Tail Pin Length

3.43mm

Maximum Operating Temperature

105°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, CNR, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, GWT 750°C (Without Flame), UL 94V-0, UL E28476, USR, VDE

Mating Pin Length

4.15mm

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed for efficient wire-to-board connections, featuring a right-angle orientation that ensures a compact footprint on printed circuit boards. Its 18-position capacity allows for robust connectivity in various applications, making it ideal for complex circuitry. The fully shrouded design offers excellent protection for terminals, while the tin-plated contacts enhance conductivity and resistance to corrosion. This component is built to withstand tough operational environments, showcasing high temperature tolerance and compatibility with reflow solder processes, thereby ensuring reliability in demanding conditions. Whether you are creating new designs or upgrading existing systems, this part provides a professional solution that meets industry standards.

Right-angle configuration for optimal space utilisation

Fully shrouded header design for added contact protection

High-temperature nylon housing ensures durability and resilience

Mating retention features enhance stability during operations

Optimised for use in power circuit applications

Low halogen materials contribute to environmental safety

Designed for fully loaded and reliable performance

Compatible with multiple connector systems in the series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy