TE Connectivity 3-6416 Series PCB Housing, 3 Contact(s), 2.54 mm Pitch
- RS Stock No.:
- 477-178
- Distrelec Article No.:
- 304-58-569
- Mfr. Part No.:
- 3-641655-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
£201.52
(exc. VAT)
£241.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £201.52 | £0.202 |
*price indicative
- RS Stock No.:
- 477-178
- Distrelec Article No.:
- 304-58-569
- Mfr. Part No.:
- 3-641655-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Series | 3-6416 | |
| Pitch | 2.54mm | |
| Housing Material | Nylon | |
| Number of Contacts | 3 | |
| Mount Type | PCB | |
| Contact Material | Nylon | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Series 3-6416 | ||
Pitch 2.54mm | ||
Housing Material Nylon | ||
Number of Contacts 3 | ||
Mount Type PCB | ||
Contact Material Nylon | ||
Contact Plating Tin Plated | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly is meticulously engineered to deliver superior performance and reliability in various applications. Constructed from high-quality nylon and featuring a tin plating, this connector is designed to withstand the rigours of everyday use while ensuring excellent conductivity. Its compact 2.54 mm pitch makes it ideal for applications where space is at a premium. With compliance to stringent EU directives such as RoHS and REACH, it guarantees low halogen content and safety in its materials, making it an exemplary choice for environmentally conscious design. The assembly supports seamless integration within diverse systems, contributing to efficient connectivity in both industrial and consumer settings. This product is the perfect solution for enhancing operational efficiency and durability in connection designs.
Constructed from durable nylon for enhanced resilience
Tin plating ensures excellent signal conductivity
Compact design allows for easy installation in tight spaces
Complies with EU RoHS and REACH for environmental safety
Low halogen content promotes safety and reduces risk
Offers reliable performance in various temperature conditions
Supports a wide range of applications across multiple industries
Minimises the need for maintenance, ensuring long-lasting use
Related links
- TE Connectivity HV190 Series Vertical PCB Housing 2.54 mm Pitch Shrouded
- TE Connectivity 3-640 Series Vertical Board Housing Receptacle 2.54 mm Pitch
- TE Connectivity CST Series Vertical Cable Housing 2.54 mm Pitch, 1 Row
- Molex 3 mm Pitch 2 Row
- TE Connectivity 3 mm Pitch 1 Row Straight
- TE Connectivity 3-897 Series Vertical Board Housing Receptacle 2.54 mm Pitch, 2 Row
- TE Connectivity AMPMODU Series PCB Housing Receptacle 2.54 mm Pitch, 2 Row
- TE Connectivity AMPMODU Series Straight Cable Housing 2.54 mm Pitch, 2 Row
