TE Connectivity 3-2844 Series Board PCB Header, 5 Contact(s), Shrouded
- RS Stock No.:
- 476-856
- Distrelec Article No.:
- 304-49-900
- Mfr. Part No.:
- 3-284475-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 400 units)*
£195.58
(exc. VAT)
£234.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £195.58 | £0.489 |
*price indicative
- RS Stock No.:
- 476-856
- Distrelec Article No.:
- 304-49-900
- Mfr. Part No.:
- 3-284475-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3-2844 | |
| Product Type | PCB Header | |
| Number of Contacts | 5 | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | RAST | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, VDE Certificate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3-2844 | ||
Product Type PCB Header | ||
Number of Contacts 5 | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System RAST | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, VDE Certificate | ||
- COO (Country of Origin):
- IT
The TE Connectivity AMP mono-shape II connector is engineered for reliability and superior performance in various applications. It boasts a 5-position tab design, making it suitable for firm connections in electrical assemblies. With a commitment to compliance, this product meets stringent EU RoHS and ELV directives, ensuring minimal environmental impact. The robust construction promises longevity, even in demanding environments. Professionals can trust this connector to deliver seamless integration and adaptability in diverse configurations, whether for sensitive electronics or durable connectors. Furthermore, it incorporates thoughtful design aspects to combat issues such as obsolescence, making it a forward-looking choice for modern connectivity needs.
Designed for enhanced electrical performance and integrity
Complies with multiple environmental directives for responsible usage
Supports seamless integration into various electrical assemblies
Features a user-friendly tab design that simplifies connections
Constructed to withstand demanding operational conditions
Related links
- TE Connectivity 3-2844 Series Board PCB Header Shrouded
- TE Connectivity AMP CT Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-292 Series Horizontal Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity MBXL Series Right Angle Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Mini-CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
