TE Connectivity AMPMODU Series Vertical Board PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 pack of 60 units)*

£211.79

(exc. VAT)

£254.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£211.79£3.53

*price indicative

RS Stock No.:
476-730
Distrelec Article No.:
304-54-164
Mfr. Part No.:
5-146490-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Number of Contacts

14

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Contact Gender

Male

Tail Pin Length

2.77mm

Maximum Operating Temperature

125°C

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Mating Pin Length

8.38mm

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header offers an exceptional solution for efficient board-to-board connectivity with its versatile vertical orientation. Designed to accommodate 14 positions on a 2.54 mm (.1 in) centreline, this unshrouded connector ensures reliable connections, making it ideal for various applications. Its through-hole soldering method enhances stability and performance while ensuring seamless integration with printed circuit boards. The innovative design prioritises both functionality and durability, with gold-plated contacts providing improved conductivity and resistance to corrosion. Suitable for a wide operating temperature range, this header excels in demanding environments, ensuring the integrity of electrical connections across diverse applications. With its array of features tailored for optimal performance, this PCB Mount Header stands out in the AMPMODU Headers series, promising to meet the rigorous standards of modern electronic assembly.

Allows for easy and secure board-to-board connections

Designed for high-density applications with 14 positioning capabilities

Gold plating on contacts ensures enhanced conductivity

Matte finish leads to reduced solder joint issues during assembly

Built from thermoplastic housing to resist damage in harsh conditions

Compatible with both wave and hand soldering processes

Standard pitch design facilitates simple PCB layout integration

Meets industry standards for compliance, ensuring quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy