TE Connectivity 926519-2 Series PCB Header
- RS Stock No.:
- 475-963
- Distrelec Article No.:
- 304-54-330
- Mfr. Part No.:
- 926519-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 750 units)*
£218.04
(exc. VAT)
£261.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £218.04 | £0.291 |
*price indicative
- RS Stock No.:
- 475-963
- Distrelec Article No.:
- 304-54-330
- Mfr. Part No.:
- 926519-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 926519-2 | |
| Current | 3A | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL94 HB | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 926519-2 | ||
Current 3A | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL94 HB | ||
- COO (Country of Origin):
- NL
The TE Connectivity Connector Keying Plug is specifically designed to enhance the functionality of signal connections, ensuring reliable operation in demanding environments. This keying accessory provides a robust solution for safeguarding against mismating, thereby improving assembly efficiency. With an exceptional operating temperature range of -65 to 105 °C, it seamlessly integrates into various applications, making it a versatile component in the AMPMODU IV/V series. Its design not only facilitates easier assembly but also contributes to the integrity and longevity of the connection, crucial for performance in critical applications. Whether you're working on automotive, industrial, or consumer electronics, this keying plug is ideal for achieving reliable and error-free connections.
Designed for enhanced signal integrity in PCB connections
Promotes efficient assembly with a user-friendly keying mechanism
Suitable for a vast range of operating conditions with extensive temperature tolerance
Easily integrates with other components in the AMPMODU series
Durable construction ensures long-lasting performance
Low halogen content aligns with environmental compliances
Backed by comprehensive support documentation for user confidence
Related links
- TE Connectivity Faston Series PCB Header
- TE Connectivity, 2-1418637-5 Vertical 13 Way Pcb Mount Header
- TE Connectivity 2-1437 Series PCB Header 0.062 in Pitch
- Molex 09-52-4054 Series PCB Header
- Hirose FunctionMAX FX30B Series PCB Header 3.81 mm Pitch Shrouded
- Samtec EHT Series PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1-828588-4 Series PCB Header 2 Row
- TE Connectivity 2-1586 Series PCB Header, 20 Contact(s)
