TE Connectivity HV100 Series Straight Board PCB Header, 4 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 475-890
- Distrelec Article No.:
- 304-54-325
- Mfr. Part No.:
- 829264-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 475-890
- Distrelec Article No.:
- 304-54-325
- Mfr. Part No.:
- 829264-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | HV100 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series HV100 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Mount receptacle offers a vertical orientation designed for board-to-board connectivity, featuring four positions and a compact 2.54 mm centreline. Crafted with precision, this connector is perfect for ensuring reliable signal integrity in advanced electronic designs. Its robust construction is enhanced by gold plating, providing excellent corrosion resistance and superior electrical conductivity. Compatible with AMPMODU HV-100/HV-190 series, this receptacle seamlessly integrates into various applications, ensuring a versatile solution for modern engineering challenges. Operating within a wide temperature range, it is engineered to deliver consistent performance even in the most demanding environments. This receptacle is your ideal choice for enhancing connectivity without compromising on quality or performance.
Vertical design optimises space on the PCB
Four-position configuration supports compact applications
Gold plated contacts ensure effective signal transmission
Constructed from durable materials for long-lasting reliability
Compatible with AMPMODU series for versatile integration
Wide operating temperature range suits various applications
Easy through-hole solder termination simplifies assembly
Closed entry housing protects contacts from damage
Lightweight structure reduces overall device weight
Related links
- TE Connectivity AMPMODU HV100 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU HV100 Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU HV100 Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU HV100 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU HV100 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- TE Connectivity 2-5917 Series Straight Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
