TE Connectivity 966709-3 Series Vertical PCB PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 475-835
- Distrelec Article No.:
- 304-52-227
- Mfr. Part No.:
- 966709-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£376.50
(exc. VAT)
£451.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £376.50 | £1.883 |
*price indicative
- RS Stock No.:
- 475-835
- Distrelec Article No.:
- 304-52-227
- Mfr. Part No.:
- 966709-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 966709-3 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Housing Material | Polycyclohexylenedimethylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Zinc Alloy | |
| Row Pitch | 2.54mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 966709-3 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Housing Material Polycyclohexylenedimethylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Material Copper Zinc Alloy | ||
Row Pitch 2.54mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- PL
The TE Connectivity Mount Header is engineered to deliver reliable board-to-board connections in a compact, vertical design. With its six-position configuration and precise .1 inch (2.54 mm) centreline spacing, this header stands out for its ability to facilitate efficient signal transfer in various electronic applications. Its breakaway capability allows for flexible assembly, making it a versatile choice for modern PCB designs. Additionally, the surface mount design ensures simple installation, while the durable black housing adds a touch of aesthetic appeal. With use in critical signal applications and compliance with strict industry standards, this component is optimised for performance and reliability. Perfect for both prototyping and production, it's engineered to support the evolving needs of the electronics industry, seamlessly integrating into a wide range of devices.
Designed for board-to-board connectivity, enabling seamless signal transmission
Breakaway functionality enhances adaptability during assembly
Robust black housing material offers enhanced durability and aesthetic appeal
Vertical orientation allows for space-efficient PCB layout
Specified for signal applications, ensuring reliable performance
Surface mount technology simplifies the assembly process
Meets stringent industry standards, reassuring quality and safety compliance
Compatible with multiple TE parts, enhancing design flexibility
Related links
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- Molex 70568 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 90147 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 87834 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
